Microchip Technology MIC23350 3A Synch Buck Regulator Evaluation Board
Microchip Technology MIC23350 3A Synch Buck Regulator Evaluation Board evaluates and demonstrates the MIC23350 Buck Regulator. The Microchip board features the MIC23350 in a typical Buck application supplied from an external source, between 2.4-5.5V. Nine output voltage levels can be set via two Select Voltage pins. Test connectors allow probing, while the board can be loaded up to 3A.Features
- Input voltage range 2.4V to 5.5V
- Output voltage selectable by two Voltage Select pins: 0.6V, 0.8V, 0.9V, 1.0V, 1.2V, 1.5V, 1.8V, 2.5V or 3.3V
- 3A continuous output current
- High Efficiency (up to 95%)
- PG, EN, SW, and loop gain measurement test points
- 6A High Side current limit
Đã phát hành: 2018-12-06
| Đã cập nhật: 2022-12-20