Microchip Technology MIC4607A MOSFET Driver Evaluation Board

Microchip Technology MIC4607A MOSFET Driver Evaluation Board demonstrates the driver capabilities offered by the MIC4607A MOSFET driver. This evaluation board drives up to a 20A peak current load. The MIC4607A evaluation board includes PWM signal test headers, a fault signal test header, and UVLO protections on VDD and bootstrap. This board is compatible with 3.3V and 5V logic level microcontrollers.

Features

  • 5.25V to 16V MIC4607A supply operating voltage range
  • -0.3V to 85V MOSFET bridge supply voltage
  • Typical 1A of peak gate drive sink/source current for external N-channel MOSFETs
  • Drives up to a 20A RMS load
  • PWM signal test headers
  • Fault signal test header
  • 4.4V UVLO protections on VDD and bootstrap
  • 200mV (across the current sense resistor) external MOSFET overcurrent protection
  • 35ns PWM dead-time insertion
  • Forced commutation if the output does not switch after 250ns

Block Diagram

Block Diagram - Microchip Technology MIC4607A MOSFET Driver Evaluation Board
Đã phát hành: 2025-06-23 | Đã cập nhật: 2025-07-15