Microchip Technology MIC4802 WLED Drivers
Microchip Technology MIC4802 White LED (WLED) Drivers are high-power and high-efficiency LED drivers designed to drive a single LED up to 800mA. This driver's architecture has no switching losses in traditional charge pumps or inductive boost circuits. The MIC4802 drivers allow the LEDs to be driven directly from the voltage source eliminating switching noise/losses present with the use of boost circuitry. The high accuracy (±1% typical) current regulated WLED channel helps to ensure uniform display illumination under all conditions. The brightness is controlled through an Ultra Fast PWM™ Control interface operating down to less than 1% duty cycle. The MIC4802 WLED drivers are available in the 8-pin SOIC Epad package with a junction temperature range of -40°C to 125°C.Features
- High-efficiency (no voltage boost losses)
- Ultra Fast PWM™ control (200Hz to 500kHz)
- 3V to 5.5V input voltage range
- Dropout of 280mV at 800mA
- Programmable LED current with an external resistor
- Current accuracy of ±1% typical
Applications
- Billboard displays
- Marquee displays
- Instrument displays
- Architectural lighting
MIC4802 High Current Lighting Schematic
MIC4802 Functional Block Diagram
Đã phát hành: 2018-06-18
| Đã cập nhật: 2022-11-04