Microchip Technology MPFS250-VIDEO-KIT Polarfire® SoC FPGA Video Kit

Microchip Technology PolarFire® SoC Video Kit is a RISC-V SoC FPGA-based, full-featured embedded vision development platform targeting secure, reliable, and power-efficient vision applications at the edge, including Microchip’s VectorBlox Accelerator SDK and neural network IP, and industrial IoT and automation. The kit supports dual 4K MIPI CSI-2 cameras, HDMI 2.0, FMC-based expansion towards CoaXPress 2.0, 6/12G SDI, 1/2.5/5/10 G USXGMII, and USB 3.1 Gen1 and Gen2 protocols. It is wireless-enabled with Wi-Fi® b/g/n and BLUETOOTH® 5.0. Microchip Technology PolarFire® SoC Video Kit also includes USB 2.0, SD Card, eMMC, PCIe® Gen2x4 endpoint or root port, and a MikroBus connector to facilitate Microchip's Trust and Go platform for cloud connectivity.

Features

  • PolarFire® SoC FPGA (MPFS250TS-1FCG1152I)
  • SiFive E51 monitor core (1 x RV64IMAC), SiFive U54 application cores (4 x RV64GC), and secure boot
  • Sony 4K dual camera sensors (IMX334)
  • IEEE 802.11 b/g/n 20MHz (1x1) Wi-Fi
  • BLUETOOTH® 5 Low Energy
  • CE, RoHS
  • Program and debug
    • Onboard JTAG/ or (multiplexed)
    • Onboard embedded FlashPro
  • Memory and storage
    • 4GB DDR4 x64
    • 2GB LPDDR4 x32
    • 1Gb SPI Flash
    • 8 GB eMMC flash and 16GB SD card slot (multiplexed)
  • User-defined I/O
    • 4x LEDs
    • 4x User pushbuttons
    • 1x DIP switch (x4)
  • Expansion connectors
    • 1x VITA 57.1 HPC FMC
    • PCIe® Gen2 x16
    • 1x Mikrobus socket
  • Communication and networking
    • 4x UART (via USB bridge)
    • 1x CAN-FD header
    • 2x GbE RJ-45 connectors
    • 1x MicroUSB high-speed USB 2.0 OTG
    • 1x I2C (via USB bridge)
  • Imaging and video
    • HDMI2.0 video output
    • HDMI2.0 video input
    • MIPI DSI output
    • MIPI CSI-2 input
  • Clocking
    • 50MHz MEMS oscillator
  • Power
    • 12V DC supply

Feature Highlights

Microchip Technology MPFS250-VIDEO-KIT Polarfire® SoC FPGA Video Kit

Overview

Microchip Technology MPFS250-VIDEO-KIT Polarfire® SoC FPGA Video Kit

Block Diagram

Block Diagram - Microchip Technology MPFS250-VIDEO-KIT Polarfire® SoC FPGA Video Kit

Videos

Đã phát hành: 2022-02-10 | Đã cập nhật: 2026-07-20