Microchip Technology MPLAB Snap In-Circuit Debugger/Programmer

Microchip Technology MPLAB® Snap In-Circuit Debugger/Programmer allows fast and easy debugging and programming of most PIC®, AVR® and SAM Flash microcontrollers (MCUs) and dsPIC® Digital Signal Controllers (DSCs), using the powerful graphical user interface of MPLAB X Integrated Development Environment (IDE), version 5.05 and later. The Microchip Technology MPLAB Snap connects to your computer via a high-speed USB 2.0 interface and can be connected to the target via an 8-pin Single In-Line (SIL) connector. The connector uses two device I/O pins and the reset line to implement in-circuit debugging and In-Circuit Serial Programming (ICSP) programming capability. MPLAB Snap has all the speed and features entry-level users need to debug prototypes quickly.

The MPLAB Snap features a powerful 32-bit, 300MHz SAM E70 Arm® Cortex®-M7 based MCU, ensuring quick debug iterations. Along with its support for a wide target voltage, the MPLAB Snap supports advanced interfaces such as 4-wire JTAG and Serial Wire Debug with a streaming data gateway. The MPLAB Snap is also backward compatible with demo boards, headers, and target systems using 2-wire JTAG and ICSP.

Features

  • Debugging and programming
    • PIC, AVR, and SAM Flash MCUs
    • dsPIC DSCs
  • Designed to match silicon target's clocking speed
    • Programs as fast as the device will allow
  • Target voltage: 1.20V to 5.05V
    • Wide target voltage supports a variety of devices
  • Portable and USB powered
    • Powered by a high-speed USB 2.0, no external power is required
    • CE and RoHS-compliant
  • 8-pin single in-line header
    • Supports advanced interfaces such as 4-wire JTAG and Serial Wire Debug with streaming data gateway
  • Compatibility
    • Backward compatible for demo boards, headers, and target systems using 2-wire JTAG and ICSP
    • Ease of maintenance and feature upgrades
  • Ease of maintenance and feature upgrades
    • Add new device support and features by installing MPLAB X IDE, which is available as a free download from Microchip Technology

Videos

Board Layout

Microchip Technology MPLAB Snap In-Circuit Debugger/Programmer

Required Equipment

  • Full-featured Micro-B USB cable (data and power), no longer than 1.5 meters, to connect to the USB port of a computer
  • Target board
  • Power supply for the target board
  • Any wiring interfaces or cables needed for your application, some available adapters and cables include:
  • Jumper, wire, or tweezers for emergency recovery, if needed
Đã phát hành: 2018-08-08 | Đã cập nhật: 2024-08-26