Microchip Technology MSCSM170AM039CD3AG High Voltage Power Modules
Microchip Technology MSCSM170AM039CD3AG High Voltage Power Modules are 1700V/523 A phase leg silicon carbide (SiC) power modules. The modules have a Kelvin source for an easy drive and a low stray inductance. The devices feature a high-efficiency converter with outstanding performance at high-frequency operation.Features
- SiC Power MOSFET
- Low RDS(on)
- High-temperature performance
- SiC Schottky Diode
- Zero reverse recovery
- Zero forward recovery
- Temperature Independent switching behavior
- Positive temperature coefficient on VF
- Kelvin emitter for easy drive
- High level of integration
- M6 power connectors
- Aluminum Nitride (AlN) substrate for improved thermal performance
Applications
- Welding converters
- Switched-mode power supplies
- Uninterruptible power supplies
- EV motor and traction drive
Đã phát hành: 2021-08-12
| Đã cập nhật: 2022-03-11