Microchip Technology MSCSM170HM12CAG High Voltage Power Modules

Microchip Technology MSCSM170HM12CAG High Voltage Power Modules are SiC power MOSFETs with a Kelvin source for easy drive. The modules feature low stray inductance, and outstanding performance at high-frequency operation. These devices have stable temperature behavior with direct mounting to the heatsink (isolated package).

Features

  • Full bridge
  • 1700V VDSS
  • 11.7 RDSon (mR) typ
  • 142A current Tc=80C
  • SiC Mosfet silicon type
  • SP6C package type
Đã phát hành: 2021-08-13 | Đã cập nhật: 2022-03-11