Microchip Technology OX-221 Oven Controlled Crystal Oscillators

Microchip Technology OX-221 Oven Controlled Crystal Oscillators are standard high stability crystal oscillators that come in low-profile compact surface-mount packages. These oscillators make use of SC_CUT crystals that provide 10MHz, 20MHz, and 30.72MHz frequencies. The OX-221 oscillators are ideally suitable for applications such as base stations, test equipment, synthesizers, military communication equipment, and digital switching.

Features

  • Surface mount package
  • Low profile compact package:
    • 22mm x 25.4mm x 12mm dimensions
  • SC_CUT crystals
  • Standard frequencies:
    • 10MHz, 20MHz, and 30.72MHz

Applications

  • Base stations
  • Test equipment
  • Synthesizers
  • Military communication equipment
  • Digital switching

Dimensions

Mechanical Drawing - Microchip Technology OX-221 Oven Controlled Crystal Oscillators
Đã phát hành: 2022-04-22 | Đã cập nhật: 2022-06-21