Microchip Technology PCI11010C Single-Chip PCIe Switches

Microchip Technology PCI11010C Single-Chip PCIe Switches integrates an Ethernet MAC and programmable I/O. The Microchip PCI11010C features a PCIe physical interfaces that provide a 2‑lane (2×8GT/s) upstream port and a 1‑lane (1×8GT/s) downstream port, delivering up to 8GT/s to meet the growing demand for higher‑bandwidth PCIe subsystems in embedded applications. The upstream interface can operate over one or multiple lanes for architectural flexibility, and the device includes a fully compliant PCIe implementation spanning the external PHY interfaces, switch fabric, and endpoint controllers. Support for PCIe Precision Time Measurement (PTM), as defined in the PCI Express Base Specification R5.0 V1.0, enables precise timing information exchange between components, allowing systems to calculate the relationship between local device clocks and the shared PTM Master Time domain.

In addition to the switches' PCIe capabilities, the PCI11010C integrates an IEEE 802.3‑compliant 2.5Gbps Ethernet MAC. The RMII, RGMII, and SGMII interfaces support data rates of 10/100Mbps, 10/100/1000Mbps, and 1/2.5Gbps, respectively, enabling a wide range of Ethernet connectivity options. A programmable pin multiplexer allows designers to map I/O functions to package pins using either the default configuration or customized signal assignments tailored to the application. These functions include GPIO and SMBus signals, accessed through a dedicated PCIe Endpoint Controller. Although multiple internal clocks are required for device operation, they are generated within an integrated clock farm, allowing the Microchip PCI11010C to operate using only a single‑ended 25MHz external clock or crystal along with a PCIe reference clock. The device is supported by standard software abstractions compatible with major operating systems and is available in a 100‑pin VQFN package across commercial (0°C to +70°C), industrial (‑40°C to +85°C), automotive Grade 3 (‑40°C to +85°C), and automotive Grade 2 (‑40°C to +105°C) temperature ranges.

Features

  • Integrated PCIe (8GT/s) switching fabric, 512-byte maximum payload size
  • Integrated PCIe physical interfaces
    • 2-lane (2x 8GT/s) upstream port
    • 1-lane (1x 8GT/s) downstream port
  • 2.5 Gbps Ethernet MAC (RMII/RGMII/SGMII/SGMII+)
    • IEEE 802.3 compliant
    • RMII support for 10/100Mbps
    • RGMII support for 10/100/1000Mbps
    • SGMII support for 1Gbps
    • SGMII+ support for 2.5Gbps
    • Jumbo frame support
  • Precision time protocol
    • IEEE Std 1588™-2008 E2E and P2P one- and two-step support
    • IEEE Std 1588-2008 programmable time compare output (e.g., 1PPS)
  • Comprehensive power management features PCIe 3.1 Low Power Sub States (LPSS) - L2 (with auxiliary power supply), LPSS L1.1 (snooze), and L1.2 (off)
  • Power and I/O
    • Integrated power-on reset circuit with configurable under-/over-voltage protection
    • Latch-up performance exceeds 150mA per EIA/JESD78, Class II
    • JEDEC Class 2 ESD performance
  • Two external (+3.3V and +1.1V) power supplies
  • UARTs
    • RS232/RS422/RS485
    • Auto-direction control
    • Standard and advanced speed support
    • Basic or comprehensive signal support
  • Multifunction GPIOs
  • Programmable pin multiplexer (SMBus/SPI/UART/GPIO)
  • Ability to use a low-cost 25MHz crystal or clock for reduced BOM
  • PCIe Precision Time Measurement (PTM)
  • Support for common reference clock and separate reference clocks (SRNS and SRIS)
  • SPI peripheral interface
  • SMBus target interface
  • SMBus controller interface
  • JTAG TAP
  • PVT sensor
  • Available in commercial, industrial, AEC-Q100 Grade 3, and AEC-Q100 Grade 2 temperature ranges
  • Lead-free, RoHS-compliant 100-pin VQFN package

Applications

  • Industrial PCs (network interfaces, PCIe fanouts)
  • Reaching network interfaces beyond traditional 10/100/1000/2500 BASE-T networking

Specifications

  • Supply voltage ranges
    • 1.09V to 1.21V for 3.3V supplies
    • 2.97V to 3.63V for 3.3V supplies
  • 3.07V to 3.63V analog supply range for 3.3V supplies
  • Variable supply voltage ranges
    • 2.97V to 3.63V range at 3.3V
    • 2.25V to 2.75V range at 2.5V
    • 1.62V to 1.98V range at 1.8V
  • Reset current
    • 187.2mA for 1.1V supplies
    • 15.48mA for 3.3V supplies
  • Sleep current
    • 329mA for 1.1V supplies
    • 42.8mA for 3.3V supplies
  • Idle current
    • 414mA for 1.1V supplies
    • 57mA for 3.3V supplies
  • Ethernet active current
    • RGMII at 1000Mbps link
      • 421mA for 1.1V supplies
      • 87mA for 3.3V supplies
    • SGMII at 2500Mbps link
      • 480mA for 1.1V supplies
      • 78mA for 3.3V supplies
  • Peripheral active current
    • 4x UART channel with 4Mbps maximum baud rate
      • 334mA for 1.1V supplies
      • 56mA for 3.3V supplies
    • 2x SPI controllers with 30MHz speed and 1x I2C controller with 1MHz speed
      • 174mA for 1.1V supplies
      • 35mA for 3.3V supplies
  • PCIe active current - 2-lane UFP + 1-lane DFP at 8GT/s
    • 426mA for 1.1V supplies
    • 83mA for 3.3V supplies
  • 0ms to 5ms power supply turn-on time range
  • Ambient operating temperature ranges in still air
    • 0°C to +70°C for commercial version
    • -40°C to +85°C for industrial version
    • -40°C to +85°C for Automotive Grade 3 version
    • -40°C to +105°C for Automotive Grade 2 version
  • +125°C maximum junction temperature
  • 3kV Human Body Model (HBM) ESD protection

Internal Block Diagram

Block Diagram - Microchip Technology PCI11010C Single-Chip PCIe Switches
Đã phát hành: 2026-03-11 | Đã cập nhật: 2026-10-02