Microchip Technology PCI11414 PCIe Switch w/ USB 3.2, MAC & I/O
Microchip Technology PCI11414 PCIe Switch w/ USB 3.2, MAC, and I/O combines a USB 3.2 Gen 2 host controller, Ethernet MAC, and programmable I/O. The Microchip Technology PCI11414 offers a 4-lane (4x8GT/s) upstream port and a 1-lane (1x8GT/s) downstream port, making it ideal for boosting PCIe bandwidth in embedded applications. The device is certified for PCIe Revision 4.x specifications with a maximum line rate of 8GT/s. Use single or multiple lanes for PCIe upstream as needed. The PCI11414 ensures PCIe compliance from external interfaces to switch fabric and endpoint controllers.
Features
- Integrated PCI switching fabric
- 512byte maximum payload size
- Integrated PCIe physical interfaces
- 4-lane (4x8GT/s) upstream port
- Allowing single, dual, or four-lane links
- 1-lane (1x8GT/s) downstream port
- Integrated USB 3.2 Gen 2 (10Gbps) physical interfaces
- Integrated xHCI USB 3.2 Gen 2 (10Gbps) USB host controller
- 2x 10Gbps Gen 2 PHY
- 4x USB HS/FS/LS PHY
- Multiple configuration options for USB Type-C® or Type-A2.5Gbps Ethernet MAC
- IEEE 802.3 compliant
- RGMII support for 10/100/1000Mbps
- SGMII support for 1Gbps
- SGMII+ support for 2.5Gbps
- Jumbo frame support
- Precision Time Protocol
- IEEE 1588-2008 E2E and P2P one and two-step support
- IEEE 1588-2008 Programmable Time Compare output (e.g., 1PPS)
- Comprehensive power management features
- PCIe 3.1 Low Power Sub States (LPSS) L2 (with aux. power supply)
- Packaging
- Pb-free RoHS-compliant 164-pin DRQFN package
- Power and I/O
- Integrated power-on reset circuit with configurable under/over voltage protection
- Latch-up performance exceeds 150mA per EIA/JESD78, Class II
- JEDEC Class 3A ESD performance
- UARTs
- RS232/RS485
- Auto-direction control
- Standard and advanced speed support
- Basic or comprehensive signal support
- Additional features
- Multifunction GPIOs
- Programmable pin multiplexer
- Ability to use low-cost 25MHz crystal or clock for reduced BOM
- SPI peripheral interface
- SMBus target interface
- SMBus controller interface
- PVT Sensor
- JTAG TAP
- Environmental
- Available in commercial and industrial temperature grades
Applications
- Single-Board Computers (SBC)
- AIoT Edge computing
- Industrial PC (IPC)
- Edge appliances
- Storage extensions
BLOCK DIAGRAM
Đã phát hành: 2023-09-15
| Đã cập nhật: 2026-03-12