Microchip Technology PIC16F13254/55/74/75 28/40-Pin Microcontrollers

Microchip Technology PIC16F13254/55/74/75 28/40-Pin Microcontrollers offer a unique set of peripherals, providing an effective method to implement hardware-based solutions. The MCUs include the Configurable Logic Block (CLB) peripheral, which allows users to integrate hardware-based custom logic into applications.  

The CLB comprises 32 individual logic elements. Each logic element’s Lookup Table (LUT)-based design offers extensive customization options, while CPU-independent operation improves response time and power consumption. The CLB supplies a mode in which a predefined configuration is automatically loaded upon power-up or reset, while the CPU remains in a non‑executing state.

The Microchip PIC16F13254/55/74/75 28/40-Pin Microcontrollers also provide Enhanced Code Protection features that enhance the security and protection of user firmware and data. These features include the ability to disable the programming and debugging interface to allow one-time device programming and to effectively block any unauthorized attempts to communicate with the device via the In-Circuit Serial Programming™ (ICSP™) interface.

The MCUs are available in a variety of packages ranging from 8-pins to 40-pins and offer up to 28KB of Program Flash Memory, up to 2KB of RAM, and 256 bytes of Data Flash Memory (EEPROM). Additional features include a 10-bit Analog-to-Digital Converter with Computation (ADCC) capable of up to 200ksps; a 10-bit Digital-to-Analog Converter (DAC); two fast Comparators (50ns response time); and a collection of other peripherals for timing control and serial communications with SMBus compatibility, making the devices ideal for various applications such as real-time control, digital sensor nodes, and market segments such as industrial and automotive.

 

Features

  • 1.8V to 5.5V operating voltage range
  • Configurable logic block with 32 Basic Logic Elements (BLEs)
  • Programming and Debugging Interface (PDID) disable
  • 4x configurable logic cell
  • 10-bit ADC with Computation (ADCC)
  • 10-bit Digital to Analog Converter (DAC)
  • 2x fast comparators (50ns response time)
  • 2x 16-bit PWMs, 2x Capture, Compare, PWM (CCP)
  • 2x 8-bit timer and 3x 16-bit timer
  • Windowed Watchdog Timer (WWDT)
  • Peripheral Pin Select (PPS)
  • EUSART, I2C/SPI interface

Applications

  • Embedded
  • Industrial
  • IoT

Specifications

  • 7KB program memory size
  • 512-bytes RAM
  • 256 bytes of data EEPROM
  • 28-pin count
  • 32 logic elements CLB
  • 10-bit ADC resolution
  • 35 ADC channels
  • 10-bit DAC resolution
  • 2x comparators
  • 4x configurable Logic Cell (CLC/CCL)
  • 4x stand-alone PWM
  • 2-MSSP (SPI/I2C)
  • 2x U(S)ART
  • Peripheral pin select/pin muxing
  • ADC with computation
  • 1.8V to 5.5V operation voltage range

Core Data Path Diagram

Application Circuit Diagram - Microchip Technology PIC16F13254/55/74/75 28/40-Pin Microcontrollers

Development Environment

Microchip Technology PIC16F13254/55/74/75 28/40-Pin Microcontrollers
Đã phát hành: 2026-04-06 | Đã cập nhật: 2026-07-07