Microchip Technology PIC18F56Q35 Curiosity Nano Evaluation Kit
Microchip PIC18F56Q35 Curiosity Nano Evaluation Kit is a compact hardware platform for evaluating the PIC18F56Q35 microcontroller and facilitating embedded prototyping. The board integrates onboard programming, debugging, and hardware-level evaluation. Users can explore device performance and peripherals without external tools.
Designed for use with MPLAB Tools for VS Code, MPLAB X IDE, and MPLAB Code Configurator, the kit helps streamline peripheral setup and code generation. The Microchip PIC18F56Q35 Curiosity Nano Evaluation Kit also provides fast access to the Configurable Logic Block, Core Independent Peripherals, adjustable target voltage, and USB Type-C® connectivity for flexible embedded development.
Features
- PIC18F56Q35 Microcontroller
- Onboard Nano debugger
- Programming and debugging
- Virtual serial port via USB CDC
- Green power and status LED
- One debug GPIO channel (DGI GPIO)
- Board identification in Microchip development environments
- Power and connectivity
- USB Type-C for power and data
- Adjustable target voltage (1.8V to 5.5V, up to 500mA) controlled by the on-board debugger
- 1x2 100mil header for alternative VDDIO2 supply
- Hardware peripherals
- Yellow user LED
- Mechanical user switch
- 32.768kHz crystal
- Curiosity Nano Edge connector
- Sockets into Curiosity Nano base boards
- Staggered layout for press-fit pin headers
- Breadboard compatible
- Castellated edges for surface mounting
Applications
- Industrial embedded control systems
- Automotive electronics and mixed-voltage vehicle subsystems
- IoT edge nodes and connected embedded devices
- Security-sensitive control and monitoring equipment
- Real-time signal monitoring, filtering, and custom interface logic
- Touch-sensing and analog control applications
Kit Contents
- PIC18F56Q35 Curiosity Nano board
- Two 100mil, 1x28-pin header strips
Layout
Board Overview
Block Diagram
Pinout
Đã phát hành: 2026-06-01
| Đã cập nhật: 2026-06-12