Microchip Technology PIC32CM SG Curiosity Pro Development Board
Microchip Technology PIC32CM SG Curiosity Pro Development Board provides a hardware development platform for PIC32CM SG microcontrollers. The PIC32CM SG microcontrollers incorporate an Arm® Cortex®-M23 microcontroller with an integrated HSM-Lite module. This board offers CAN FD, USB, LIN, I2C, USB, SPI, USART Communications, and a Peripheral Touch Controller (PTC). The PIC32CM SG development board includes an integrated programmer or debugger, Arduino UNO R3, mikroBUS™, or expansion headers. Typical applications include Bluetooth® audio, Internet of Things (IoT), robotics development, and Proof of Concept (POC) designs.
Features
- PIC32CM5112SG00100 or PIC32CM5112GC00100, 72MHz, 512kB flash, 128kB SRAM:
- Up to 80 I/O lines with external interrupt capability
- On-board debugger (MPLAB® PICkit™ on-Board 4, PKOB4):
- Real-time programming and debugging
- Virtual COM port (VCOM)
- Data Gateway Interface (DGI)
- Two extension headers
- One extension power header
- One mikroBUS socket
- One Arduino UNO R3 compatible interface headers
- Two host Controller Area Networks (CAN)
- One full-speed USB Micro-A/B
- Two user buttons
- Two user LEDs
Applications
- Bluetooth® audio
- Internet of Things (IoT)
- Robotics development
- Proof of Concept (POC) designs
PIC32CM SG00/GC00 Block Diagram
Đã phát hành: 2026-08-24
| Đã cập nhật: 2026-08-26