Microchip Technology PIC32CM16/32 GV00 Low-Power MCUs
Microchip Technology PIC32CM16/32 GV00 Low-Power MCUs are based on the Arm® Cortex®-M0+ operating at up to 48MHz for a wide range of home automation, consumer, metering, and industrial applications. The PIC32CM16/32 GV00 MCUs provide a 1.62V to 3.63V power supply, support for up to 60 touch channels, and up to 52 programmable I/O pins. The Microchip PIC32CM16/32 GV00 MCUs deliver four serial communication modules (SERCOM) configurable as UART/USART, SPI or I2C, six 16-bit timers/counters, a 32-bit real-time clock and calendar, 10 PWM channels, one 10-channel 12-bit ADC, and one 10-bit DAC.
Features
- Operating conditions
- 1.62V to 3.63V, -40°C to +85°C, DC up to 48MHz
- 2.7V to 3.63V, -40°C to +125°C extended temperature with compliance to AEC-Q100, DC up to 32MHz
- Core
- Arm Cortex-M0+ CPU running at up to 48MHz
- Single-cycle hardware multiplier
- Arm Cortex-M0+ CPU running at up to 48MHz
- Peripherals
- 8-channel Event System
- Up to eight 16-bit Timer/Counters (TC), configurable as:
- One 16-bit TC with two compare/capture channels
- One 8-bit TC with two compare/capture channels
- One 32-bit TC with two compare/capture channels by using two TCs
- 32-bit Real Time Counter (RTC) with clock/calendar function
- Watchdog Timer (WDT)
- CRC-32 generator
- Up to six Serial Communication Interfaces (SERCOM), each configurable to operate as either:
- USART with full-duplex and single-wire half-duplex configuration
- Inter-Integrated Circuit (I2C) up to 400kHz
- Serial Peripheral Interface (SPI)
- One 12-bit, 350ksps Analog-to-Digital Converter (ADC) with up to 20 channels
- Differential and single-ended input
- 1/2x to 16x programmable gain stage
- Automatic offset and gain error compensation
- Oversampling and decimation in hardware to support 13-bit, 14-bit, 15-bit, or 16-bit resolution
- 10-bit, 350ksps Digital-to-Analog Converter (DAC)
- Two Analog Comparators (AC) with window compare function
- Peripheral Touch Controller (PTC) of up to 256-channel capacitive touch and proximity sensing
- Memories
- 16KB/32KB in-system self-programmable Flash
- 2KB/4KB SRAM
- System
- Power-on Reset (POR) and Brown-out Detection (BOD)
- Internal and external clock options with 48MHz Digital Frequency Locked
- Loop (DFLL48M) and 48MHz to 96MHz
- External Interrupt Controller (EIC)
- Up to 16 external interrupts
- One non-maskable interrupt
- Two-pin Serial Wire Debug (SWD) programming, test, and debugging interface
- Low power
- Idle and Standby Sleep modes
- SleepWalking peripherals
- Up to 52 programmable I/O pins
- Packages
- 64-pin TQFP, VQFN
- 48-pin TQFP, VQFN
- 32-pin TQFP, VQFN
- Power consumption
- Down to 50µA/MHz in Active mode
- Down to 8µA running the PTC
- Program and Debug Interface Disable (PDID)
Applications
- Automotive
- Motor control
- Tools
- Home appliances
- Industrial control
- Vacuums
- Small robotics
- Low power
- Wearables
- Gaming controls
- AR and VR headsets
- Low power industrial
- Sensor nodes
Specification Chart
Videos
Block Diagram
Additional Resources
Đã phát hành: 2025-06-11
| Đã cập nhật: 2026-08-24