Microchip Technology PIC32CX-BZ2 & WBZ45 Family
Microchip Technology PIC32CX-BZ2 and WBZ45 Family are a series of microcontrollers and modules for wireless applications. The PIC32CX-BZ2 are general-purpose, low-cost, 32-bit Microcontrollers. The MCUs support multi-protocol wireless interfaces (BLUETOOTH® and Zigbee®). The devices have a hardware-based security accelerator, transceiver, and Power Management Unit (PMU). The WBZ45 Module is a series of fully RF-certified wireless modules that contain the PIC32CX-BZ2 wireless MCUs with either a PCB antenna or u.FL connector for external antenna.Features
- Operating conditions of MCUs
- 1.9V to 3.6V, -40°C to +125°C, DC to 64MHz
- AEC Q100 Grade 1 qualified
- 1.9V to 3.6V, -40°C to +125°C, DC to 64MHz
- Core 64MHz Arm® Cortex® -M4
- 3.35 Coremark®/MHz
- 4KB Combined instruction cache and data cache
- 8-Zone Memory Protection Unit (MPU)
- Thumb® -2 instruction set
- Digital Signal Processing ASE Rev 2
- Nested Vector Interrupt Controller (NVIC)
- Embedded Trace Module (ETM) with instruction trace stream
- Core Sight Embedded Trace Buffer (ETB)
- Trace Port Interface Unit (TPIU)
- IEEE® 754-Compliant Floating Point Unit (FPU)
- Memories
- 1MB On-chip self-programmable Flash with:
- Error Correction Code (ECC)
- – Prefetch module to speed up Flash access
- – 20 years of data retention support
- 32KB NVR Flash (8 Sectors)
- Private/public boot code and data
- NV calibration data
- 128KB Multi-port programmable QoS SRAM main memory
- 64KB of Error Correction Code (ECC) RAM option
- Up to 4KB of Tightly Coupled Memory (TCM)
- Up to 8KB Backup SRAM
- Single 32-bit backup register
- 1MB On-chip self-programmable Flash with:
Applications
- Wireless lighting
- Home automation
- Internet of Things (IoT)
- Industrial automation
- Other Bluetooth Low Energy or Zigbee related
Videos
Block Diagram
Đã phát hành: 2022-10-25
| Đã cập nhật: 2025-03-25