Microchip Technology PIC32-BZ6 Highly Integrated Wireless SoCs

Microchip Technology PIC32-BZ6 Highly Integrated Wireless System-on-Chips (SoCs) are high-performance, low-power, integrated wireless microcontroller units (MCUs) powered by a 128MHz Arm® Cortex®-M4F processor. The Microchip PIC32-BZ6 family combines robust security features with extensive wireless connectivity options, including BLUETOOTH® and IEEE 802.15.4 protocols (Thread, Proprietary, MiWi). The PIC32-BZ6 family consists of two variants: PIC32CX-BZ6 are AEC-Q100 Grade 1 (+125°C) qualified, and the PIC32WM-BZ6x are global regulatory certified, RF-ready modules.

With 2MB of Flash and 512KB of RAM, the PIC32-BZ6 family provides ample memory for complex applications, while the Secure Boot feature with an immutable root of trust ensures reliable and secure operation. Equipped with a rich set of peripherals, including analog/digital signal processing, communication interfaces, a Quadrature Encoder Interface (QEI), and touch sensing, the PIC32-BZ6 family supports a wide range of
applications.

Features

  • Operating conditions
    • AEC-Q100 Grade 1 qualified with reduced parameters at 1.9V to 3.6V, -40°C to +125°C, DC to 128MHz
    • AEC-Q100 Grade 2 qualified at 1.9V to 3.6V, -40°C to +105°C, DC to 128MHz
  • 128MHz Arm Cortex-M4F core
    • 3.40 Coremark®/MHz (with IAR compiler)
    • 4KB combined instruction and data cache
    • 8-zone Memory Protection Unit (MPU)
    • Thumb®-2 instruction set
    • Digital signal processing Application-Specific Extension (ASE) Rev 2
    • Nested Vector Interrupt Controller (NVIC)
    • Embedded Trace Module (ETM) with instruction trace stream
    • CoreSight™ Embedded Trace Buffer (ETB)
    • Trace Port Interface Unit (TPIU)
    • IEEE 754-compliant single precision Floating Point Unit (FPU)
  • Memory
    • 64KB ROM for secure boot - support for asymmetric secure boot
    • 3072-bit eFuse with secure boot key storage and a debug lock
    • 2MB on-chip self-programmable Flash with
      • Error Correction Code (ECC)
      • Prefetch module to speed up Flash accesses
      • 20k cycles endurance (100k cycles with erase retry option) and 20 years of data retention support
    • 72KB boot Flash memory (18x pages, 17x pages for security hash enabled)
      • 64KB for user boot code configuration
      • 8KB for flexible device configuration
    • 512KB multi-port programmable QoS SRAM main memory
      • 256KB of ECC RAM option
      • 32KB of RAM space for CoreSight™ ETB debug usage when enabled
      • Up to 64KB of SRAM can be retained in backup mode
    • Up to 4KB of Tightly Coupled Memory (TCM)
  • System
    • Power-on Reset (POR) and Brown-out Reset (BOR)
    • Internal and external clock options
    • Integrated 16MHz crystal oscillator with ±30ppm stability and external crystal support
    • External Interrupt Controller (EIC)
      • Up to 4x external interrupts
      • 1x non-maskable interrupt
    • Extensive debug and trace capabilities
      • 2-Wire Serial Wire Debug (SWD) programming and debugging interface
      • ETM trace interface pins for serial wire trace
  • Supported connectivity standards
    • Bluetooth Low Energy SDK qualified against Bluetooth Core 6.0
    • IEEE 802.15.4 MAC/PHY SDK for custom protocol support
    • Capable of Zigbee® 3.0
    • Thread 1.4
  • Power supply
    • System-on-chip (SoC) uses Low Dropout (LDO)
    • Integrated PMU with
      • Buck (DC-DC/switching) mode - supports high power (PWM) and low power (PSM)
      • Modular Linear Differential Operator (MLDO) mode
    • Integrated on-chip 1.5V LDO regulator for eFuse
    • Integrated on-chip 1.2V LDO regulators
    • POR and BOR on 3.3V and 1.2V rails
    • Run, Idle, Standby Sleep, Deep Sleep, and Extreme Deep Sleep modes
    • SleepWalking peripherals
  • 2.4GHz RF transceiver
    • Integrated 2.4GHz ultra-low-power RF transceiver shared between Bluetooth LE and IEEE 802.15.4 modems and link (MAC) controllers
    • Integrated transceiver (TRX) switch and balun with one single-ended Radio Frequency Input/Output (RFIO) for Transmit (TX)/Receive (RX)
    • Hardware radio arbiter with programmable QoS
      • Up to packet-level resolution
      • Based on shared transceiver and antenna
    • High efficiency switching Power Amplifier (PA)
    • -24dBm to +11dBm programmable transmit output power range with 1dB step size
    • Supported data rates
      • Bluetooth Low Energy 6.0 - 2Mbps, 1Mbps, 500kbps, and 125kbps
      • IEEE 802.15.4 - 250kbps
      • Proprietary 2.4GHz - 2Mbps, 1Mbps, and 500kbps
  • Bluetooth
    • Qualified against Bluetooth Core 6.0
    • Up to +11dBm programmable transmit output power
    • Typical receiver power sensitivity
      • -95dBm Bluetooth Low Energy at 2Mbps
      • -98dBm Bluetooth Low Energy at 1Mbps
      • -108dBm Bluetooth Low Energy at 125Kbps
      • -102dBm Bluetooth Low Energy at 500Kbps
    • Bluetooth Low Energy supported features
      • Encrypted advertising data
      • Security level characteristic
      • Coding scheme selection
      • Connection subrating
      • Periodic advertising enhancement
      • Channel classification enhancement
      • Low-energy power control
      • 2M uncoded PHY
      • Long-range coded PHY
      • Channel selection algorithm #2
      • Advertising extensions, offloads CPU with a hardware-based scheduler
      • High duty cycle non-connectible advertising
      • Data length extensions
      • Secure connections
      • Privacy upgrades
      • Robust to interference with a wideband RSSI detector
    • ECDH P256 hardware engine for Bluetooth pairing link key generation
    • AES128 hardware module for real-time Bluetooth payload data encryption
    • Bluetooth Qualification Test Facility (BQTF) certification
    • Supports SIG-defined/custom Bluetooth Low Energy profiles and services
    • Bluetooth Low Energy profiles
      • Bluetooth Low Energy peripheral and central roles
      • Bluetooth Low Energy APIs for the application layer to implement standard or customized GATT-based profiles/services
      • Alert notification service [Apple Notification Center Service (ANCS)]
      • Proximity reporter and time information
      • Multi-link and multi-role
    • Bluetooth Low Energy services
      • Provisioning
      • Over-the-air firmware update (also known as OTA DFU)
      • Advertisement/beacon
      • Personalized configuration
      • Alert notification service
  • IEEE 802.15.4
    • Capable of Zigbee® 3.0, Thread 1.4, and proprietary 802.15.4 protocol stacks - optional by firmware configuration
    • 250Kbps PLCP Service Data Unit (PSDU) data rate with 500Kbps, 1Mbps, and 2Mbps proprietary data rates
    • Programmable RX mode
      • -103dBm RX sensitivity for 250Kbps in continuous mode
      • -100dBm RX sensitivity in RPC mode
      • RPC mode provides lower power consumption in RX mode to support the California Green Energy Specification at the system level
    • Up to +11dBm TX output power
    • Hardware-assisted MAC
      • Auto acknowledge
      • Auto retry
      • Channel access back-off
      • Automated Frame Check Sequence (FCS)
      • Automatic address filtering
    • SFD Detection, Spreading, De-spreading, Framing, and CRC-16 computation
    • Independent 128-byte TX and 128-byte RX frame buffers for improved CPU offloading
  • High-performance peripherals
    • 16-channel Direct Memory Access Controller (DMAC) - built-in Cyclic Redundancy Check (CRC) with memory CRC generation and monitors hardware support
    • 1x QSPI
      • Execute-In-Place (XIP) support
      • Dedicated AHB memory zone
  • Low-Cost Controllerless (LCC) graphics solutions
    • Supports RGB332 8-bit color with 480x272 TFT display
    • I2C for maxTouch control
    • DMA and GPIO pins for 8-bit pixel transmission and synchronization
  • Cryptography
    • Standard AES encryption and decryption with 128-bit, 192-bit, and 256-bit key sizes with a hardware accelerator
    • Standard SHA hash algorithms, including SHA-256 and SHA-384 with hardware support
    • RSA encryption and decryption with 1024-bit and 2048-bit key sizes
    • Elliptic Curve Digital Signature Algorithm (ECDSA) using all supported NIST curves
    • NIST 800-90B compliant True Random Number Generator (TRNG)
    • Integrated scatter-gather DMA
  • System peripherals
    • 32-channel event system
      • All channels can be connected to any event generator
      • All channels provide a pure asynchronous path
      • 12x channels support synchronous and resynchronous
    • 6x Serial Communication Interfaces (SERCOM), each configurable to operate as
      • Universal Synchronous Asynchronous Receiver Transmitter (USART) with full duplex and single-wire half duplex configuration, ISO7816, Local Interconnect Network (LIN) commander/responder RS485
      • I2C up to 1MHz
      • Serial Peripheral Interface (SPI) - SPI inter-byte space
    • 1x SERCOM configured as an I2C-only interface
    • 10x 16-bit Timers/Counters (TC), each configurable as
      • 16-bit TC with two compare/capture channels
      • 8-bit TC with two compare/capture channels
      • 32-bit TC with two compare/capture channels by pairing two TCs
    • 2x 24-bit Timer/Counters for Control (TCC) with extended functions
      • Up to 6x compare channels with an optional complementary output
      • Generation of synchronized Pulse Width Modulation (PWM) pattern across port pins
      • Deterministic fault protection, fast decay, and configurable dead-time between complementary outputs
      • Dithering to increase resolution up to 5 bits and reduce quantization error
    • 1x 16-Bit TCC with extended functions - up to 2x compare channels with optional complementary output
    • 34x PWM channels - 6x channels x 2 from 24-bit TCC, 2x channels from 16-bit TCC, and 10 x 2 channels from TC
    • 32-Bit Real Time Counter (RTCC) with clock/calendar function, up to 4x wake-up pins with tamper detection and debouncing filter
    • Watchdog Timer (WDT) with Window mode
    • Deadman Timer (DMT)
    • Frequency Meter (FREQM)
    • Configurable Custom Logic (CCL) with 2x Look-up Tables (LUTs)
    • 1x 7-bit general-purpose Digital-to-Analog Converter (DAC)
    • 2x 12-bit, up to 1Msps Analog-to-Digital Converter (ADC) SAR core with up to 19x analog channels
      • Differential and single-ended input
      • Automatic offset and gain error compensation
    • Up to 2x Analog Comparators (AC) with window compare function
    • Up to 18x Capacitive Voltage Divider (CVD) channels for touch button support (using shared ADC SAR core)
    • 1x temperature sensor (die temperature) built into the wireless subsystem
    • x2x Controller Area Networks with Flexible Data Rate (CAN-FD) ports with dedicated Direct Memory Access (DMA) and 16x buffers, 16x filters, and 3x masks
      • ISO11898-1:2015 and CAN FD 1.0 compliant, supports up to 64x data bytes
      • Up to 1Mbps arbitration bit rate
      • Up to 10Mbps data bit rate
    • Supports USB full-speed and low-speed compliance - a port with up to 8x dedicated DMA channels
    • Ethernet MAC (ETH)
      • Compatible with IEEE Standard 802.3
      • 10/100Mbps Reduced Media Independent Interface (RMII) with dedicated DMA
      • 802.1AS and IEEE 1588-2008 Precision Time Protocol (PTP) compliant for precision clock synchronization and TSU support
      • IEEE802.3AZ/AF/PoE compliant for energy efficiency
      • Wake on Local Area Network (LAN) support
    • 1x Quadrature Encoder Interface (QEI)
  • Oscillators
    • 16MHz, ±30PPM crystal/resonator oscillator or external clock (POSC) for 2.4GHz RF transceiver
    • Shared system Phase-Locked Loop (PLL) with RF subsystem
    • 50MHz Ethernet Phase-Locked Loop (EPLL)
    • 96MHz USB Phase-Locked Loop (UPLL)
    • 32.768kHz ultra-low-power internal oscillator (LPRC)
    • Higher Accuracy 32.768kHz, ±250ppm clock options
      • 32kHz clock derived from POSC
      • 32.768kHz crystal/resonator oscillator (SOSC)
      • External 32.768kHz clock source
    • 8MHz internal RC Oscillator (FRC)
  • I/O
    • Peripheral Pin Select (PPS) support
    • 23x I/Os with high-current sink/source
    • Configurable open-drain output on digital I/O pins
    • Up to 54x programmable I/O pins
  • DC specifications
    • Electrostatic Discharge (ESD) protection
      • 2kV minimum Human Body Model (HBM)
      • 500V minimum Charged Device Model (CDM)
    • ~7.1ms boot time
  • 132-pin DQFN package, 10mm x 10mm x 0.9mm size

Applications

  • Consumer electronics
    • Smart remote controls
    • Wireless speakers
    • Wearables
    • Smart toys
  • Home automation
    • Smart lighting systems
    • Thermostats
    • Door locks
    • Garage door openers
    • Window and blind controllers
  • Building automation
    • Heating, Ventilation, and Air Conditioning (HVAC) control systems
    • Occupancy sensors
    • Access control systems
  • Industrial
    • Asset tracking
    • Predictive maintenance
    • Wireless sensor networks
    • Industrial lighting
  • Automotive
    • Tire pressure monitoring systems (TPMS)
    • In-vehicle infotainment systems
    • Keyless entry systems
  • Medical devices
    • Patient monitoring systems
    • Fitness and health trackers
    • Wireless medical sensors
  • Internet of Things (IoT) and smart infrastructures
    • Smart meters
    • Environmental monitoring
    • Smart agriculture
    • Smart city infrastructure
  • Security systems
    • Motion detectors
    • Surveillance systems
    • Alarm systems

Block Diagram

Block Diagram - Microchip Technology PIC32-BZ6  Highly Integrated Wireless SoCs
Đã phát hành: 2025-08-14 | Đã cập nhật: 2026-06-24