Microchip Technology PL611-01 Programmable Clock

Microchip Technology PL611-01 Programmable Clock IC is a low-cost, general-purpose frequency synthesizer. The PL611-01 product family offers the versatility of using a single Crystal or Reference Clock input and producing up to three different system clocks. The PL611-01 can generate any output frequency up to 200MHz from fundamental crystal input between 10MHz and 30MHz, or a 3rd overtone crystal of up to 75Mhz, or a Reference clock input of up to 200MHz. Cascading of PL611-01 Clock ICs to produce additional clock frequencies is also supported.

Features

  • Advanced programmable PLL design
  • Very low jitter and phase noise (30ps to 70ps Pk-Pk typical)
  • Up to 3 programmable outputs
  • Output frequency up to 200MHz CMOS
  • Accepts crystal or reference clock inputs:
    • Fundamental crystal: 10MHz to 30MHz
    • 3RD overtone crystal: Up to 75MHz
    • Reference input: Up to 200MHz
  • Accepts <1.0V reference signal input voltage
  • Programmable I/O pin:
    • Programmable clock
    • Frequency selection input
    • Output enable (OE)
    • Power down (PDB) input
  • Package types: 8-pin MSOP/SOP, 6-pin SOT
  • Green/RoHS compliant

Specifications

  • Product type: Low Power
  • PLLs: 1
  • Input frequency crystal: 10MHz to 30MHz
  • Input frequency reference: 1MHz to 200MHz
  • Number of outputs: ≤3
  • Voltage: 2.5V, 3.3V
  • PDB: True
  • OE: True
  • FSEL: True
  • CSEL: False
  • CLK: True
  • Output logic: LVCMOS
  • Function: Programmable, OE, FSEL, CLK2
  • Ultra low power: False
  • Output frequency range: 60MHz to 160MHz
  • Operating temperature range: -40°C to +85°C

Block Diagram

Block Diagram - Microchip Technology PL611-01 Programmable Clock
Đã phát hành: 2017-05-01 | Đã cập nhật: 2022-03-11