Microchip Technology PLA133 Fanout Buffer ICs
Microchip Technology PLA133 Fanout Buffer ICs are high-performance fanout buffers for automotive and low-power applications. Microchip Technology PLA133 accepts a DC to 160MHz reference clock input. The PLA133-47 produces four low-jitter outputs, PLA133-67 has six low-jitter outputs, and PLA133-97 has nine low-jitter outputs. The PLA133-47 comes in an SOIC-8L package, the PLA133-67 in a TSSOP-16L package, and the PLA133-97 is offered in a small 3mm x 3mm wettable flanks VQFN-16L package.Features
- Automotive AEC-Q100 qualified
- PLA133-47 - 1:4 LVCMOS Output Fanout Buffer from DC to 160MHz
- PLA133-67 - 1:6 LVCMOS Output Fanout Buffer from DC to 160MHz
- PLA133-97 - 1:9 LVCMOS Output Fanout Buffer from DC to 160MHz
- Low additive phase jitter of 60fs RMS
- 8mA output drive strength
- Low power consumption for portable applications
- Automotive applications grade 1 compliant
- Low input-output delay
- Output-output skew <250ps
- 2.5V to 3.3V, ±10% operation
- 1.8V +10%/–5% operation up to 67MHz
- -40°C to +125°C wide temperature range
- Available in 8-pin SOIC package
Applications
- Automotive applications
- ADAS vision system
- Infotainment and dashboard
Đã phát hành: 2023-10-24
| Đã cập nhật: 2025-08-05