Microchip Technology RN4871 BLE PICtail/PICtail Plus Daughter Board
Microchip RN4871 Bluetooth® Low Energy (BLE) PICtail/PICtail Plus Daughter Board provides an evaluation and development platform for the small form factor RN4871 BLUETOOTH® 4.2 Low Energy Module. The RN4871 BLE Modules are next-generation devices with an easy-to-use ASCII-style command interface over UART. The RN4871 BLE PICtail/PICtail Plus Daughter Board enables evaluation of the RN4871 and development of BLE applications by two different methods. The board can interface via USB and any PC terminal program, or over the PICtail interface connected to one of Microchip’s microcontroller development boards.Features
- Bluetooth® 4.2 Compliant RN4871 module with on-board antenna and 2dBm output power
- Plug-and-Play USB interface for configuring and controlling the module
- PICtail interface for connection to Microchip’s Microcontroller development platforms, such as Explorer 16
- USB indication, module status and user-configurable LEDs
- Coin cell Battery, USB, or PICtail power options
- iOS app for demonstration
Kit Contents
- RN4871 PICtail/PICtail Plus daughterboard
- Mini-USB cable
Đã phát hành: 2016-09-19
| Đã cập nhật: 2022-03-11