Microchip Technology RN2483 LoRa® Mote

Microchip Technology RN2483 LoRa® Mote is a LoRaWAN Class A end-device based on the RN2483 LoRa module. As a standalone battery-powered node, the RN2483 Mote provides a convenient platform to quickly demonstrate the long-range capabilities of the module, as well as interoperability when connected to LoRaWAN v1.0 compliant gateways and infrastructure. The RN2483 Mote includes light and temperature sensors to generate data, which are transmitted either on a fixed schedule or initiated by a button press. An OLED display provides feedback on connection status, sensor values, and downlink data or acknowledgments. A standard USB interface is provided for connection to a host computer, providing a bridge to the UART interface of the RN2483 module.

Features

  • Light and temperature sensors to generate data
  • OLED display
  • Standard USB interface
Đã phát hành: 2016-07-01 | Đã cập nhật: 2022-03-11