Microchip Technology RNBD451 BLUETOOTH® Low Energy Module
Microchip Technology RNBD451 BLUETOOTH® Low Energy Module utilizes the PIC32CX-BZ2 BLUETOOTH Low Energy System-on-Chip (SoC) to implement BLUETOOTH 5.2 Low Energy connectivity. The RNBD451 is connected through a two- or four-wire UART interface with a simple ASCII command set for easy integration into most applications.The Microchip RNBD451 Module is dynamically configured by the host microcontroller using a few simple ASCII commands. The RNBD451 incorporates BLUETOOTH Low Energy silicon with the required GPIO and an onboard PCB antenna to create an easy-to-use drop-in solution.
Features
- Fully-certified BLUETOOTH low-energy module
- Compact form factor
- On-board BLUETOOTH 5.2 low energy stack
- ASCII Command Interface API over UART
- ASCII Commands are backward compatible with the RN487x family of modules
- Definable beacon feature to make various beacons, such as iBeacon™/Eddystone™
- Built-in microchip transparent profile for UART data streaming
- Over-the-Air (OTA) remote configuration
- Embedded enhanced security
- 2M Uncoded PHY and long-range (Coded PHY)
- Extended advertising
- Data length extensions and secure connections
- BLUETOOTH Low Energy privacy 1.2 with up to eight resolvable and accept lists
- Built-in Microchip OTA profile with client and server role for OTA DFU execution
- UART-based Device Firmware Update (DFU)
- Integrated 16MHz POSC
- Supports UART
- 8x GPIOs that can be controlled by RN command
- 12-bit Analog-to-Digital Converters (ADC) Successive Approximation Register (SAR) module for analog-to-digital conversion
- Add on up to six 16-bit UUID GATT services (public service), and four 128-bit UUID GATT services (private service), and each service includes up to eight characteristic attributes
- Supports BLUETOOTH low-energy advertiser, observer, central, and peripheral roles
- Supports BLUETOOTH low-energy GATT client and server roles
- Supports up to six concurrent BLUETOOTH low-energy connections
- 39-pin SMD package with shield CAN, 15.5mm x 20.7mm x 2.8mm
Applications
- Health/medical devices
- Sports activity/fitness meters
- Beacon applications
- Internet of Things (IoT) sensor tag
- Remote controls
- Wearable smart devices and accessories
- Smart energy/smart home
- Industrial control
Module Block Diagram
Videos
Đã phát hành: 2023-04-10
| Đã cập nhật: 2024-07-09