Microchip Technology SAMA7G54-EK Evaluation Kit

Microchip Technology SAMA7G54-EK Evaluation Kit is intended for evaluating and prototyping with the SAMA7G54 microprocessor. The SAMA7G54 is a high-performance, ultra-low-power Arm Cortex-A7-based embedded microprocessor (MPU) running up to 1GHz. The kit is supported by mainline Linux distribution, bare-metal software frameworks, and RTOS. This allows to easily get started with development. The kit includes an onboard Embedded Debugger, eliminating the need for external tools to program or debug.

Features

  • SAMA7G54-V/4HB Microprocessor
  • Cortex-A7 running up to 1GHz
  • 128KB SRAM
  • Imaging sub-system
  • 2-lane MIPI-CSI2 (D-PHY) 
  • 12-bit RGB camera
  • Dual Ethernet (Gigabit and 10/100)
  • Audio sub-system
  • 2 SSC and 2 I2S MCC
  • 2x 4-channel PDMs (up to 8 microphones)
  • S/PDIF transmitter and receiver
  • 4 stereo channel Audio Sample Rate Converter
  • 6 CAN-FD
  • 3 High-Speed USB ports
  • 12 FLEXCOMs (USART, SPI, TWI)
  • 343-ball TFBGA
  • One 16-bit, 4Gb DDR3L
  • One 32Gb e.MMC
  • 1Gb Octal SPI Flash
  • 2 EEPROMs w/ EUI-48TM MAC ID
  • 1 SD card slot
  • 3 HS USB ports
  • 2 CAN interfaces
  • 2 Ethernet ports (Gigabit and 10/100)
  • Pad for ATWILC3000 Wi-Fi/BT module (unpopulated)
  • S/PDIF RX and TX ports
  • 4 digital microphone ports
  • Raspberry Pi CSI camera interface
  • 40-pin Raspberry Pi expansion header
  • 2 mikroBUS connectors
  • USB powered

Block Diagram

Block Diagram - Microchip Technology SAMA7G54-EK Evaluation Kit
Đã phát hành: 2022-06-13 | Đã cập nhật: 2022-06-17