Microchip Technology SAM E54 Xplained Pro Evaluation Kit

Microchip Technology SAM E54 Xplained Pro Evaluation Kit (ATSAME54-XPRO) is a powerful hardware platform designed to evaluate and demonstrate the ATSAME54P20A 32-bit Arm® Cortex®-M4F Microcontroller. Supported by the Studio integrated development platform, the SAM E54 Xplained Kit provides easy access to the features of the ATSAME54P20A and illustrates how to integrate the device into a custom design. 

The Microchip Technology SAM E54 Xplained Pro Evaluation Kit features an onboard Embedded Debugger, eliminating the need for external tools to program or debug the ATSAME54P20A MCU. The Evaluation Kit offers a wide range of features that allow easy access to the SAM E54 peripherals. The SAM E54 Xplained Pro Evaluation Kit is supported by Atmel Studio, Atmel START, and other popular toolchains, including IAR Embedded Workbench® and QTouch®.

Features

  • Mounted ATSAME54P20A 32-bit Arm Cortex-M4F Microcontroller.
  • One mechanical reset button
  • One mechanical programmable button
  • One QTouch® PTC button
  • One yellow user LED
  • 256Mb QSPI Flash
  • ATECC508 CryptoAuthentication device
  • AT24MAC402 serial EEPROM with EUI-48 MAC address
  • Ethernet
    • RJ45 connector with built-in magnetics
    • KSZ8091RNA PHY
    • 10Base-T/100Base-TX IEE 802.3 compliant Ethernet transceiver
  • SD/SDIO card connector
  • Parallel Capture Controller header (ArduCAM compatible)
  • CAN connector
  • Backup super capacitor
  • 32.768kHz crystal
  • 12MHz crystal
  • USB interface, host, and device
  • Three Xplained Pro extension headers
  • 10-pin Cortex® Debug Connector with SWD
  • 20-pin Cortex Debug + ETM Connector with SWD and four bit trace
  • Embedded Debugger
    • Auto-ID for board identification in Atmel Studio
    • One yellow status LED
    • One green board power LED
    • Symbolic debug of complex data types including scope information
    • Programming and debugging, including power measurements
    • Data Gateway Interface: SPI, I2C, four GPIOs
    • Virtual COM port (CDC)
  • Embedded current measurement circuitry (XAM)
    • Measures power consumption of the ATSAME54P20A and / or peripherals
    • Measures current between 100nA and 400mA
    • Current measurement data shown in Microchip Data Visualizer
  • USB powered
  • Supported with application examples in Atmel START

Videos

Board Layout

Microchip Technology SAM E54 Xplained Pro Evaluation Kit
Đã phát hành: 2017-08-07 | Đã cập nhật: 2023-08-28