Microchip Technology SAM9X75 800MHz ARM926 MPU

Microchip Technology SAM9X75 800MHz ARM926 MPU is a high-performance CPU-based embedded processor. The Microchip Technology SAM9X75 MPU features robust connectivity options like MIPI-DSI, LVDS with 2D graphics, MIPI-CSI-2 camera support, Gigabit Ethernet with TSN, and CAN-FD for user interface applications. Security features include tamper detection, secure boot, key storage, TRNG, PUF, and accelerated AES/SHA encryption.

Features

  • 800MHz ARM926EJ-S core, 266MHz system/memory Bus
  • 32kB data cache and 32kB instruction cache
  • 64kB internal SRAM
  • 16-bit DDR data bus
  • 24-bit LCD controller with overlays up to 1024x768 resolution
  • 2D graphics engine
  • Built-in Class D amplifier
  • MiPi display interface
  • LVDS display interface
  • RGB 24-bit display interface
  • MIPI camera interface
  • Single 10/100/1G Ethernet
  • One quad/octal SPI controller
  • Thirteen FLEXCOMs (USART, SPI, and TWI/I2C)
  • Two high-speed USB host + one high-speed host or device
  • Secure boot with on-chip Secure Key Storage (OTP)
  • Hardware encryption engine (TDES, AES, and SHA)
  • FIPs-compliant True Random Number Generator (TRNG)
  • Physical protection against tampering, eight tamper detection pins
  • Free mainline Linux® distribution
  • MPLAB® X integrated development environment and MPLAB® Harmony v3
  • TFBGA240 package, 11mm x 11mm, 0.65mm pitch - de-populated ball-out
  • Power/GND balls placed and distributed for optimal decoupling

Applications

  • User interface applications
  • Connectivity solutions
  • Security functions

Block Diagram

Block Diagram - Microchip Technology SAM9X75 800MHz ARM926 MPU
Đã phát hành: 2024-07-02 | Đã cập nhật: 2026-06-23