Microchip Technology SAM R30 Ultra-Low Power RF Microcontrollers
Microchip Technology SAM R30 Ultra-Low Power RF Microcontrollers are a single-chip System in Package (SiP) incorporating an ultra-low-power MCU with an 802.15.4 sub-GHz radio. The SAM R30 MCUs deliver design flexibility and proven reliability all in a small 5mm x 5mm package, making it ideally suited for the connected home, smart city, and industrial applications. When used in a mesh network, the SAM R30 delivers reliable wide-area coverage for applications such as street lighting or wind and solar farms.The Microchip Technology SAM R30 Ultra-Low Power RF MCUs, featuring Arm® Cortex® M0+ architecture, include ultra-low power sleep modes with wake from serial communication or General-Purpose Input/Output (GPIO) while consuming a mere 500nA. The SAM R30 SiPs are available in both a QFN-32 and QFN-48 package for design flexibility.
Features
- Arm Cortex-M0+ CPU running at up to 48MHz
- Single-cycle hardware multiplier
- Micro Trace Buffer (MTB)
- Memory
- 256KB in-system self-programmable Flash
- 32KB SRAM
- 8KB low power RAM
- System
- Power-on reset (POR) and brown-out detection (BOD)
- Internal and external clock options with 48MHz Digital Frequency Locked Loop (DFLL48M) and 48MHz to 96MHz Fractional Digital Phase Locked Loop (FDPLL96M)
- External Interrupt Controller (EIC)
- Up to 15 external interrupts
- One non-maskable interrupt
- Two-pin Serial Wire Debug (SWD) programming, test, and debugging interface
- Peripherals
- 12-channel Direct Memory Access Controller (DMAC)
- 12-channel Event System
- Up to three 16-bit Timer/Counters (TC), configurable
- Three 16-bit Timer/Counters for Control (TCC), with extended functions
- 32-bit Real Time Counter (RTC) with clock/calendar function
- Watchdog Timer (WDT)
- CRC-32 generator
- One full-speed (12Mbps) Universal Serial Bus (USB) 2.0 interface
- Up to five Serial Communication Interfaces (SERCOM), USART, I2C up to 3.4MHz, SPI, LIN slave
- One 12-bit, 350ksps Analog-to-Digital Converter (ADC) with up to eight external channels
- Two Analog Comparators (AC) with window compare function
- Peripheral Touch Controller (PTC): 48-Channel capacitive touch and proximity sensing
- Direct Sequence Spread Spectrum with different modulation and data rates:
- BPSK with 20kb/s and 40kb/s, compliant to IEEE® 802.15.4-2003/2006/2011
- O-QPSK with 100kb/s and 250kb/s, compliant to IEEE® 802.15.4-2006/2011
- O-QPSK with 250kb/s, compliant to IEEE 802.15.4-2011
- O-QPSK with 200kb/s, 400kb/s, 500kb/s, and 1000kb/s PSDU data rate
- RX Sensitivity up to -110dBm
- TX Output Power up to +11dBm
- Hardware-Assisted MAC, Auto-Acknowledge, Auto-Retry, CSMA-CA and Listen Before Talk (LBT)
- Special IEEE 802.15.4™-2011 hardware support
- Antenna Diversity and PA/LNA Control
- 128Byte TX/RX Frame Buffer
- Integrated 16MHz Crystal Oscillator (external crystal needed)
- Fully integrated, fast settling Transceiver PLL to support Frequency Hopping
- Hardware Security (AES, True Random Generator)
- Low Power
- Idle and standby sleep modes
- SleepWalking peripherals
- Integrated Ultra Low Power Transceiver for 700/800/900MHz ISM Band:
- Chinese WPAN band from 779 to 787MHz
- European SRD band from 863 to 870MHz
- North American ISM band from 902 to 928MHz
- Japanese band from 915 to 930MHz
- 16/28 programmable I/O pins
- Packages: 32-pin and 48-pin QFN
- Operating Voltage: 1.8V to 3.6V
- Temperature Range: -40°C to +85°C Industrial
- Power Consumption
- Transceiver with microcontroller in idle mode (TX output power +5dBm): RX_ON = 9.4mA, BUSY_TX = 18.2mA
- Active mode for the microcontroller down to 60μA/MHz
- Standby mode for the microcontroller down to 1.4μA/MHz
Applications
- Smart Agriculture
- Cattle Tracking
- Irrigation Monitoring
- Smart Tractors
- Supply Chain and Logistics
- Container Tracking
- Cold Chain Monitoring
- Vehicle Tracking
- Smart City
- Street Lighting
- Waste Management
- Metering and Leak Detection
Block Diagram
Đã phát hành: 2017-07-14
| Đã cập nhật: 2022-03-22