Microchip Technology T10 Xplained Pro Extension Kit

Microchip Technology T10 Xplained Pro Extension Kit provides an easy evaluation of the Touch Library for mutual sensing. The kit demonstrates water tolerance, speed, and noise immunity on four touch buttons and on a four-segment slider. The board supports capacitive mutual sensing in Xplained Pro MCU boards and Curiosity Nano MCU boards. To use the CNANO MCU boards, designers can use the CNANO Touch adapter board or the Curiosity Nano Base for Click boards™ (AC164162). The Microchip Technology T10 supports Boosted Capacitive Touch sensing to double SNR or reduce scan time by factor 4.

Features

  • 4 mutual capacitive touch buttons
  • 1 mutual capacitive slider (4 segments)
  • Support for boosted capacitive sensing
  • LEDs to indicate button status and slider position
  • LED driver: MCP23017
Đã phát hành: 2020-02-20 | Đã cập nhật: 2024-07-11