Microchip Technology CEC1x02 Development Boards

Microchip Technology CEC1x02 Development Boards are designed for development, customer evaluation, and demos. The CEC1x02 development boards come with a key attribute Plug-in Module (PIM) for the CEC1x02 family supported with a CEC1702 32-bit ARM®-M4-based microcontroller with integrated crypto accelerators. This CEC1702 microcontroller used as a secure boot product for application processors and stand-alone MCU in embedded applications. The CEC1x02 development boards feature Serial Quad I/O (SQI) flash, compact, high-contrast, serial graphic LCD module with backlight, and OTP programmability in CE1702. This DM990013 development includes a baseboard and a CEC1702PIM, which contains two headers compatible with MikroE Click boards.

Features

  • Connector for plug-in Module (PIM) for the CEC1x02 family
  • Board supported with CEC1702 32-bit ARM® Cortex®-M4 controller with integrated crypto accelerators (CEC1702PIM)
  • Compact, high-contrast, and serial graphic LCD module with backlight
  • Serial Quad I/O (SQI) flash
  • OTP programmability in CEC1702
  • Two expansion headers compatible with MikroElektronika mikroBUS™ expansion interface

Kit Contents

  • CEC1x02 development board
  • CEC1x02 PIM (installed on 02-10757)
  • CEC1x02 development board info sheet
  • Warranty or registration card
Đã phát hành: 2018-02-22 | Đã cập nhật: 2022-09-28