Microchip Technology VIDEO-DC-DP DisplayPort FMC Daughter Card

Microchip Technology VIDEO-DC-DP DisplayPort FMC Daughter Card is a dedicated evaluation platform for DisplayPort v1.4 transmit and receive applications using PolarFire® FPGAs. The board supports data rates up to 8.1Gbps per lane in 1-, 2-, and 4-lane configurations. The daughter card features four transceivers, four receivers, and GPIO connections for flexible video system development. VIDEO-DC-DP helps engineers evaluate FPGA-based video solutions compliant with VESA DisplayPort 1.4.

Designed for use with the PolarFire Video and Imaging Kit, the board enables rapid testing of high-speed video interfaces and reference designs. The board supports both DisplayPort Tx and Rx demonstrations. As part of the Microchip Smart Embedded Vision Portfolio, the VIDEO-DC-DP accelerates development of display, imaging, and video-processing applications. The daughter card supports video streaming, display interface conversion, and embedded vision designs.

Features

  • Supports DisplayPort v1.4 connectivity with data rates up to 8.1Gbps per lane across 1-, 2-, or 4-lane configurations
  • Designed for use with the PolarFire Video and Imaging Kit (MPF300-VIDEO-KIT-NS)
  • Enables evaluation of both DisplayPort Transmit (Tx) and DisplayPort Receive (Rx) IP solutions for PolarFire FPGAs
  • Includes ready-to-run demonstration designs and reference implementations for rapid development
  • Features four GPIOs, four transceivers, and four receivers for high-speed video interface testing
  • Part of the Microchip Smart Embedded Vision Portfolio and supports integration with licensed DisplayPort IP cores

Applications

  • Evaluation and validation of VESA DisplayPort 1.4-compliant transmit and receive designs
  • FPGA-based video streaming systems supporting resolutions up to 4K video processing
  • Display interface conversion applications, including DisplayPort-to-HDMI video output solutions
  • Embedded vision and imaging platforms requiring high-bandwidth video transport
  • Camera-based video processing systems using MIPI® image sensors and real-time video enhancement pipelines
  • Industrial, automotive, medical, and smart vision applications built on PolarFire FPGA technology
  • Development of high-performance display, monitoring, and video-processing equipment requiring DisplayPort connectivity

Resources

Hardware Setup of the DisplayPort FMC with the PolarFire Video Kit

Mechanical Drawing - Microchip Technology VIDEO-DC-DP DisplayPort FMC Daughter Card

Block Diagrams

Block Diagram - Microchip Technology VIDEO-DC-DP DisplayPort FMC Daughter Card
Đã phát hành: 2026-11-06 | Đã cập nhật: 2026-11-16