Microchip Technology Imaging & Video Kit (VIDEO-DC-PRL)

Microchip Technology Imaging and Video Kit (VIDEO-DC-PRL) is an easy-to-use development platform for designing low power, high reliability, and secure imaging/video applications. The Imaging and Video Kit supports multiple interfaces for video and audio applications and the circuitry necessary for connection to the product development kit. The VIDEO-DC-PRL has a camera sensor module mounted on a bracket that connects to the sensor interface on the daughter card using a flex cable. The Imaging and Video Kit connects with the SmartFusion2 Advanced Development Kit (M2S150-ADV-DEV-KIT) using an FMC (FPGA Mezzanine Card) connector. 

The Microchip Technology SmartFusion2 Advanced Development Kit offers a full-featured 150K LE device, SmartFusion2 System-on-Chip (SoC) FPGA. This 150K LE device, inherently integrates reliable flash-based FPGA fabric, a 166 MHz Arm® Cortex®-M3 processor, advanced data security features, digital signal processing (DSP) blocks, static random-access memory (SRAM), embedded non-volatile memory (eNVM), and industry-required high-performance communication interfaces all on a single chip. This device also supports all the data security features available in SmartFusion2 devices.

Features

  • Modular IP suite
  • Support for parallel, MIPI CSI-2, and HiSPi sensor interfaces
  • Display interface for 7:1 LVDS
  • Audio-processing
  • Low-power, security, and reliability
  • Easy-to-use software GUI for real-time audio and video configuration

Applications

  • Infrared Camera
  • Head-up Display
  • Medical Imaging
  • Digital Signage
  • Drone Camera
  • Human Machine Interface
  • Machine Vision
  • Driver Assistance System

Board Layout

Microchip Technology Imaging & Video Kit (VIDEO-DC-PRL)
Đã phát hành: 2017-04-06 | Đã cập nhật: 2022-03-11