Microchip Technology WLR089U0 Low Power LoRa® Sub-GHz Module

Microchip WLR089U0 Low Power LoRa® Sub-GHz Module is an ultra-low-power, regulatory-certified LoRa module based on the ATSAMR34J18 LoRa IC. This standalone module includes a 32-bit Arm® Cortex®-M0+ processor and offers 256KB of Flash and 40KB of SRAM (8KB battery-backed) in a compact 17mm x 13.5mm package. With ultra-low-power sleep currents as low as 790nA, the Microchip WLR089U0 modules are ideal for battery-powered remote sensor applications.

The highly configurable module peripherals include up to four SERCOMs (configurable as I2C/SPI/UART/LIN interfaces), one in the low-power domain, seven 12-bit ADC channels, and two analog comparators. The module supports LoRa, FSK, MSK, and OOK modulations and delivers up to 18.6dBm TX power with an RX sensitivity down to -136dBm.

The module operates from 863MHz to 928MHz and is FCC, IC, and RED certified. Supported by WLR089 Xplained Pro Evaluation Kit (EV23M25A), Atmel Studio, and a detailed module reference design package, these modules greatly simplify the development and accelerate the time to market for LoRa end-nodes.

Features

  • Ultra-low-power LoRa Module
  • Based on highly integrated, ultra-low power SAM R34/35 LoRa family
  • Standalone module with 256KB flash and 40KB RAM
  • 863MHz to 928MHz dual-band coverage
  • Compact surface-mount module (17mm x 13.5mm size)
  • FCC, IC, and RED certified

Applications

  • Smart agriculture
    • Cattle tracking
    • Irrigation monitoring
    • Smart tractors
  • Supply chain and logistics
    • Container tracking
    • Cold chain monitoring
    • Vehicle tracking
  • Smart city
    • Street lighting
    • Waste management
    • Metering and leak detection

Block Diagram

Block Diagram - Microchip Technology WLR089U0 Low Power LoRa® Sub-GHz Module

Videos

Đã phát hành: 2020-11-17 | Đã cập nhật: 2026-04-30