Microchip Technology PIC24FJxDA210 16-Bit Flash Microcontrollers
Microchip Technology PIC24FJxDA 16-Bit Flash Microcontrollers (MCUs) integrate three graphics acceleration units and a display controller along with up to 256K of program memory. These highly integrated Microchip Technology MCUs reduce system cost and make it practical to add advanced graphics displays for a wide range of embedded applications by eliminating the need for external RAM and a display controller. PIC24FJxDA devices also feature integrated peripherals for USB and capacitive touch sensing. The Microchip Technology PIC24FJxDA MCU family also features 24 channels of on-chip mTouch™ capacitive touch sensing, which enables a large number of buttons, sliders, and keys. The PIC24FJxDA210 Development Kit enables out-of-the-box graphics development. A PIC24FJxDA210 Development Board comes with the kit and can also be purchased separately.Features
- Graphics Controller Features
- 3x Graphics Hardware Acceleration Units
- Color Look-up Table (CLUT) with Maximum of 256 Entries
- Direct Interface to Monochrome, C-STN, TFT, OLED
- Resolution up to 640x480 @30Hz, 16bpp, or 480x272 @60Hz, 16bpp
- Large integrated 96KB SRAM
- Up to 256K of program memory
- Universal Serial Bus Features
- USB v2.0 On-the-Go (OTG) compliant
- Dual role capable - can act as either Host or Device
- Low speed(1.5Mb/s) and full speed(12 Mb/s) operation in host mode
- Full speed USB operation in Device mode
- Analog Features
- Up to 24x, Capacitive touch sensing
- Up to 24x, 10-Bit, ADC at 500 ksps
- 3x Analog Comparators with Programmable Input/Output Configuration
- Power Management
- On-Chip Voltage Regulator of 1.8V
- Switch between Clock Sources in Real Time
- Idle, Sleep and Doze modes with Fast Wake-up and Two-Speed Start-up
- Run Mode: 800 uA/MIPS, 3.3V Typical
- Sleep mode Current Down to 20µA, 3.3V Typical
- Standby Current with 32 kHz Oscillator: 22µA, 3.3V Typical
Applications
- Consumer
- Thermostats, phones, remote controls, gaming accessories
- Home Appliances
- Coffee makers and other counter-top appliances, ovens, refrigerators, washing machines
- Industrial
- Point of sale, remote terminals
- Portable Medical
- Glucometers, blood-pressure monitors, portable ECGs
Block Diagram
Đã phát hành: 2010-09-14
| Đã cập nhật: 2022-03-29