Microsemi / Microchip PD-3501G Power over Ethernet Midspan
Microsemi / Microchip PD-3501G Power over Ethernet (PoE) Midspan are single-port Gigabit PoEs that offer a compact and cost-effective IEEE 802.3af compliant solution. The PD-3501G PoE provides reliable power over standard Ethernet cables, leaving existing network infrastructure completely unaltered. Features include plug-and-play installation, stackable and compact, and guaranteed uptime. Microsemi / Microchip PD-3501G PoEs operate at a 0°C to +40°C temperature range.Features
- Safe and reliable power over existing Ethernet infrastructure
- Stackable and compact
- Shielded RJ-45, EIA 568A, and 568B connectors
- Plug-and-play installation
- Guaranteed uptime
Specifications
- 10/100/1000Mbps data rates
- Power Over Ethernet Output
- Spare pairs 7/8 (-) and 4/5 (+)
- 48VDC output power voltage
- 15.4W user port power
- -20ºC to +70ºC storage temperature
- Input Power Requirements
- 100VAC to 240VAC (±10%) AC input voltage
- 0.43A at 100VAC to 240VAC AC input current
- 50Hz to 60Hz AC frequency
PD-3501G Midspan Overview
Đã phát hành: 2019-06-17
| Đã cập nhật: 2023-05-30