Microsemi / Microchip PD-IM-7608M Evaluation Boards

Microsemi / Microchip PD-IM-7608M Evaluation Boards demonstrate the operation of eight 2-pair ports. These boards evaluate the operation of eight 2-pair ports systems. The PD69208M device is an 8-port mixed-signal and high-voltage Power over Ethernet (PoE) driver. These evaluation boards operate at 0°C to +40°C temperature range and 44V to 57V input supply voltage range. Microsemi / Microchip PD-IM-7608M-2 evaluation board operates at 5A supply current.

Features

  • Two gangs (each contains 4 RJ45 connectors)
  • Switch domain isolated from PoE domain
  • Switch domain USB interface
  • PoE controller manual reset
  • LED status indication for all ports (LED stream)
  • Requires single power source only
  • 0°C to +40°C working temperature range
  • RoHS compliant

PD-IM-7608M Evaluation System Block Diagram

Block Diagram - Microsemi / Microchip PD-IM-7608M Evaluation Boards

PD-IM-7608M Overview

Microsemi / Microchip PD-IM-7608M Evaluation Boards
Đã phát hành: 2019-06-27 | Đã cập nhật: 2023-06-06