Microchip Technology OX-601 Oven Controlled Crystal Oscillators (OCXO)

Microchip Technology OX-601 Oven Controlled Crystal Oscillators (OCXO) provide an excellent combination of small size, low power, fast warm-up time, and stability under airflow. The OX-601 features tight stability of ±10ppb over-temperature, ±3ppm over 10 years aging, and ±2ppb/C frequency slope. The device is available in a small 7.4mm × 9.6mm package and operates with an extended temperature range of -40°C to +95°C.

The OX-601 Crystal Oscillators are based on proprietary ASIC development, thermal management, and performance-proven crystal stability. The OX–601 bridges the gap between AT-cut-based TCXOs and larger OCXO designs.

Features

  • 4-Pin SMD package
  • Fast warm-up
  • Frequency range on 10MHz to 40MHz
  • 10, 12.8, 20, 24.576, 25, 30.72MHz frequency 
  • High reliability (based on fully integrated design)
  • Low power

Applications

  • Base stations (5G & 4G)
  • Test equipment
  • Small Cell
  • Military communication equipment
  • Stratum 3
  • SyncE; 1588

Temperature Stability Graph

Chart - Microchip Technology OX-601 Oven Controlled Crystal Oscillators (OCXO)
Đã phát hành: 2019-08-06 | Đã cập nhật: 2024-05-16