Micron 7600 NVMe™ SSDs

Micron 7600 NVMe™ Solid-State Drives (SSDs) offer PCIe® Gen 5 performance, quality of service, and energy efficiency for mainstream datacenter workloads. The Micron 7600 SSD series features low and consistent latency, delivering fast and predictable workload responsiveness. These SSDs feature a vertically integrated architecture that includes G9 NAND.

Features

  • Low latency, exceptional quality service, and outstanding performance compared to PCIe Gen5 mainstream SSDs
  • Fast responsiveness for demanding datacenter workloads
  • Superior energy efficiency helps create more sustainable data centers
  • Vertically integrated architecture, including G9 NAND

Specifications

  • 12GB/s sequential read performance
  • 7GB/s sequential write performance
  • 2.1MIOPs random read performance
  • 400KIOPS random write performance
  • 1.92TB to 15.36TB capacity range
  • 0°C to +70°C operating temperature range
Đã phát hành: 2025-07-31 | Đã cập nhật: 2025-08-01