Micron GDDR6 Memory Devices

Micron GDDR6 Memory Devices constitute a high-performance memory solution that delivers faster data-packet processing and buffering via 32 DQs per component and data-rates up to 16Gb/s. These devices address the ever-increasing bandwidth requirements of demanding higher-performing solutions such as High-performance Computing (HPC), gaming, automotive, and networking applications. The GDDR6 memory modules feature improved time to market with simplified PCB design and fewer PCB layers. This doubles the usable space on the PCB and lowers the Total Cost of Ownership (TCO) by reducing the Total Build of Materials (BOM). Typical applications include gaming consoles, graphic cards, network routing and switching, crypto mining cards (application-specific ICs), and HPC acceleration.

GDDR5 vs. GDDR6 Features Comparison

Chart - Micron GDDR6 Memory Devices

Videos

Đã phát hành: 2021-03-30 | Đã cập nhật: 2024-03-12