Micron Serial NOR Flash

Micron Serial NOR Flash meets the needs of consumers in electronics, industrial, wired communications, and computing applications. The devices come in industry-standard packaging, pinouts, command sets, and chipset compatibility for easy design. Save valuable development time while ensuring compatibility with existing and future designs. Micron Serial NOR Flash has a low-pin count, is easy to use, and is a simple solution for applications that code shadow; simply provide a starting address in the memory to read and then continuously clock data out from the device throughout the entire memory array. Advanced security and memory protection secure vital program code and sensitive user data. The twin-quad serial NOR flash combines two quad I/O devices into a single package to create an 8-bit, bidirectional I/O structure. Coupled with an operating frequency of 166MHz, Micron's twin-quad serial NOR increases the maximum bandwidth rate to 166MB/s.

Features

  • Lower density, low pin count (serial)
  • Ease-of-use
  • Reliable code and data storage
  • Fast read and random access times
  • Higher endurance and data retention

Videos

Density

Chart - Micron Serial NOR Flash

Performance Graph

Performance Graph - Micron Serial NOR Flash
Đã phát hành: 2018-07-23 | Đã cập nhật: 2026-02-03