Microtips Technology AWD-10801080T50N01 5" Round Display
Microtips Technology AWD-10801080T50N01 5" Round Display is a high-resolution 1080 x 1080 dot arrangement display that delivers detailed and crisp images for an enhanced user experience. This 5" module features a spacious display surface with an active area of 127.008mm x 127.008mm for a large viewing area. The AWD-10801080T50N01 display comes with 6 white LEDs to provide excellent readability with a luminance of up to 400cd/m² high brightness. This ensures clarity in various lighting conditions as well. This round display functions reliably in temperatures ranging from -20°C to 60°C and supports a storage temperature range of -30°C to 70°C. The AWD-10801080T50N01 display offers clear visibility from multiple directions (80° in all directions). Typical applications include industrial controls, advanced consumer electronics, medical displays, and smart home interfaces.Features
- High-resolution display:
- 1080 x 1080 dot arrangement delivers detailed and crisp images, enhancing user experience
- Large viewing area:
- Spacious display surface with an active area of 127.008mm x 127.008mm
- High brightness:
- 6 white LEDs provide excellent readability with a luminance of up to 400cd/m², ensuring clarity in various lighting conditions
- Robust performance:
- Display functions reliably in temperatures ranging from -20°C to 60°C and supports a storage temperature range of -30°C to 70°C
- Wide viewing angles:
- Display offers clear visibility from multiple directions (80° in all directions), making it versatile for different applications
Applications
- Industrial controls
- Advanced consumer electronics
- Medical displays
- Smart home interfaces
Đã phát hành: 2024-09-04
| Đã cập nhật: 2024-09-18