Mikroe MIKROE-3332 Diff Press Click
Mikore MIKROE-3332 Diff Press Click is an accurate pressure sensor Click board™ capable of measuring differential pressure. This Mikore Diff Press Click integrates MPXV7007DP, a monolithic differential pressure sensor with a piezo-resistive MEMS sensing element. This sensor, in combination with the integrated electronic components, achieves a high degree of linearity and low drift over temperature. The sensor outputs an analog voltage linearly dependent on the applied pressure. This voltage is digitized by an accurate Analog-to-Digital Converter (ADC) and delivered over the I2C interface. The MIKROE-3332 Diff Press Click provides an ideal solution for monitoring pressure in different kinds of HVAC applications, hospital beds, respiratory systems, and process control.Features
- Onboard modules
- MPXV7007DP - a monolithic differential pressure sensor
- MCP3221 - a 12-bit ADC with I2C interface from Microchip
- High measurement accuracy
- Low drift over temperature
- High degree of linearity
- Specially designed inlet ports
- I2C interface
- 3.3V and 5V input voltage
- 42.9mm x 25.4mm dimensions
Applications
- Hospital beds
- Respiratory systems
- Process control
- Other accurate and reliable pressure monitoring applications
Product Overview
Additional Resources
Đã phát hành: 2019-03-20
| Đã cập nhật: 2023-09-18