Mikroe MIKROE-5576 Angle 9 Click

Mikroe MIKROE-5576 Angle 9 Click is a compact add-on board featuring the Allegro Microsystems AAS33001 precision angle sensor. This contactless sensor measures angles from 0° to 360°, rotation speed, and direction. It supports incremental output (ABI) and motor commutation (UVW). Additionally, it has an on-chip EEPROM for storing calibration data. This Mikroe Click board™ is ideal for developing contactless potentiometers, knobs, RC servos, and other angular position measurement solutions.

Features

  • On-board modules
  • Contactless angle measurement
  • Highest reliability and durability
  • High-resolution output signal
  • Allows adding rotary magnetic holder for fast prototyping and fast measurement during the development process
  • Incremental output interface
  • Motor commutation interface
  • External power supply
  • SPI interface
  • ClickID
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) board size
  • 3.3V, 5V, external input voltage

Applications

  • Development of contactless potentiometers
  • Contactless knobs
  • RC servos
  • Angular position measurement solutions

Overview

Mikroe MIKROE-5576 Angle 9 Click
Đã phát hành: 2023-09-06 | Đã cập nhật: 2025-04-01