Mikroe Balancer 2 Click
Mikroe Balancer 2 Click is an overvoltage protection device for 2-series cell lithium-ion batteries. The Mikroe Balancer 2 Click has two separate overvoltage battery detection circuits and an automatic cell imbalance correction. The device is ideal for power tools, portable equipment, and instrumentation. This board can charge 2-cell Li-ion batteries using an externally connected power supply.Features
- MCP3202 dual-channel, 12-bit analog-to-digital converter with SPI serial interface onboard
- Overvoltage protection
- Optocoupled outputs
- Independent cell voltage readings
- GPIO or SPI interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Voltage monitors
- Power tools
- Battery balancing
- Portable equipment and instrumentation
- Energy storage systems (ESS)
Overview
Đã phát hành: 2020-04-28
| Đã cập nhật: 2024-07-25