Mikroe MIKROE-3603 Barometer 2 Click

Mikroe MIKROE-3603 Barometer 2 Click is a digital barometer equipped with the LPS35HW absolute piezoresistive pressure sensor. The Mikroe sensor is housed in a ceramic, water-resistant package manufactured using proprietary technology. It includes low power consumption, high resolution of the pressure data, and embedded thermal compensation. The sensor also has a FIFO buffer with several operating modes, temperature measurements, and more. The sensor can measure the pressure within the wide range between 260-1260hPa, offering calibrated readings over an I2C digital interface.

Features

  •  STMicroelectronics LPS35HW absolute digital output barometer IC in a water-resistant package on-board modules
  • Built-in ASIC for output data processing
  • 24-bit conversion
  • Low count of external components required
  • Water-proof casing offers reliability and long-term stability
  • Extensive programmable interrupt engine
  • Advanced FIFO buffer with several operating modes, etc.
  • I2C interface
  • 3.3V input voltage
  • S (28.6mm x 25.4mm) click board size

Overview

Mikroe MIKROE-3603 Barometer 2 Click
Đã phát hành: 2019-06-24 | Đã cập nhật: 2023-10-20