Mikroe Current 5 Click

Mikroe Current 5 Click provides a precise and accurate current sensing solution. The board features the Texas Instruments INA381 high-speed current-sense amplifier with an integrated comparator. The device has selectable operating modes (transparent or latched) and detects overcurrent conditions. It measures the voltage developed across a current shunt resistor. It then compares that voltage to a user-defined threshold limit set by the comparator reference potentiometer. The current-shunt monitor can measure differential voltage signals on common-mode voltages that vary from –0.2V to 26V, independent of the supply voltage.

Features

  • On-board modules
  • Common-mode input range –0.2V to +26V
  • High-accuracy amplifier
  • Integrated comparator
  • 200V/V amplifier gain
  • Alert threshold selection
  • Supports transparent and latching modes
  • SPI interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Test and measurement 
  • Load and power supply monitoring
  • Low-side phase motor control

Overview

Mikroe Current 5 Click
Đã phát hành: 2022-01-21 | Đã cập nhật: 2022-03-11