Mikroe Hall Current 7 Click

Mikroe Hall Current 7 Click provides economical and precise AC or DC current sensing solutions. This Mikroe board features the Allegro MicroSystems ACS770 thermally enhanced, fully integrated, Hall effect-based high-precision linear current sensor. The sensor has a 100µΩ current conductor. Applied current flows directly into the integrated conductor generating a magnetic field. An integrated low-hysteresis core concentrates the magnetic field sensed by the Hall element with a typical accuracy of ±1% and 120kHz bandwidth.

Features

  • ACS770 thermally enhanced Hall effect sensor onboard
  • Ultralow-power loss
  • High precision
  • Improved total output error
  • High reliability
  • High accuracy
  • Extremely stable output offset voltage
  • I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Motor control
  • Load detection and management
  • DC-to-DC converter control
  • Applications requiring accurate and reliable current sensing

Overview

Block Diagram - Mikroe Hall Current 7 Click
Đã phát hành: 2020-12-29 | Đã cập nhật: 2024-06-25