Mikroe Inclinometer Click

Mikroe Inclinometer Click features the Murata SCL3300 high-performance inclinometer sensor component. The SCL3300 is a three-axis inclinometer sensor for high stability, reliability, and quality requirements. It has an angle output based on Murata's proven capacitive 3D-MEMS technology. Signal processing is performed in a mixed-signal ASIC with a flexible SPI digital interface.

Features

  • On-board modules
    • Murata SCL3300 high-performance best-in-class inclinometer sensor component
  • Low power consumption
  • 3-axis inclinometer
  • Selectable measurement modes
  • Ultra-low noise density
  • Excellent offset stability
  • High accuracy
  • SPI interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Tilt sensing
  • Machine control
  • Inertial measurement units
  • Positioning and guidance systems

Overview

Mikroe Inclinometer Click
Đã phát hành: 2021-09-07 | Đã cập nhật: 2022-03-11