Mikroe Silabs Click Shield

Mikroe Silabs Click Shield can expand the functionalities of a Silicon Labs Thunderboard™ family of development and all Wireless and MCU Starter kits. The Silabs Click Shield provides one mikroBUS™ socket to add any functionality from Click boards™. They are fully stocked with everything, from sensors and WiFi transceivers to motor control and audio amplifiers. The Thunderboard™ represents a complete sensor-to-cloud series of development and prototyping kits for IoT devices. These devices provide all the hardware and software developers need to create battery-powered wireless sensor nodes for the Internet of Things (IoT).

Features

  • One mikroBUS™ host socket, Silicon Labs Wireless Starter Kit compatible connector
  • I2C, UART, SPI, PWM, Analog, GPIO interface
  • mikroBUS compatibility
  • 3.3V or 5V input voltage

Applications

Overview

Mikroe Silabs Click Shield
Đã phát hành: 2021-03-10 | Đã cập nhật: 2022-03-11