Mikroe Step Down 3 Click

Mikroe Step Down 3 Click is a compact add-on board designed to step down the voltage from its input to its output. The Step Down 3 Click is based on the STMicroelectronics ST1PS03 nano-quiescent miniaturized synchronous step-down converter with a load switch. The ST1PS03 supplies up to 400mA output current with an input voltage ranging from 1.8V to 5.5V, specifically intended for applications where high efficiency is crucial. The device embeds a controlled switch accessible from the auxiliary channel input to supply a subsystem, a 1.6V to 3.3V output voltage set using three digital control inputs, and a Power Good signal to indicate stabilized output voltages.

The Mikroe Step Down 3 Click is ideal for power conversion solutions in personal tracking monitors, energy harvesting, industrial sensors, and portable low-power devices.

Features

  • Undervoltage lockout
  • Low power consumption
  • High efficiency
  • GPIO interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Power conversion solutions in personal tracking monitors
  • Energy harvesting
  • Industrial sensors
  • Portable low-power devices

OVERVIEW

Mikroe Step Down 3 Click
Đã phát hành: 2022-12-04 | Đã cập nhật: 2022-12-13