Mill-Max .050" Pitch Solder Cup Target Connectors

Mill-Max .050" Pitch Solder Cup Target Connectors are available in single- and double-row configurations with 1 to 10 positions in a single-row and 4 to 20 positions in a double-row. These target connectors are designed to mate with Mill-Max .050” pitch spring-loaded connectors including through hole, SMT, and solder cup styles, allowing a designer to mix and match termination styles. These target connectors have uniformly aligned solder cups to facilitate efficient soldering. The solder cup allows the solder to pool and form around the wire, leading to better solder joints and more reliable, robust connections. Mill-Max .050" Pitch Solder Cup Target Connectors are commonly used in battery charging and docking stations.

Features

  • Single- or double-row configurations
  • 1 to 10 positions for single-row
  • 4 to 20 positions for double-row
  • Spring-loaded type
  • High-temperature insulators
  • Uniformly oriented solder cup pins and receptacles
  • Can be mated with a variety of Mill-Max .050" pitch spring-loaded connectors
Đã phát hành: 2023-06-29 | Đã cập nhật: 2023-07-11