Mill-Max 0900 / 0906 / 0907 Spring-Loaded Connectors

Mill-Max 0900, 0906, and 0907 series spring-loaded connectors provide a reliable electrical connection in the most rigorous environments. Precision-machined gold-plated contacts with a low-resistance spring maintain a consistent electrical path for maximum continuity. Mill-Max 0900, 0906, and 0907 have been tested to a minimum of 50G shock and 10G vibration with no spikes >1µs and >1.15V with 0.5A applied. Maximum endurance is one million electrically silent cycles. The strip assemblies have a .100" mounting grid, with low- and high-profile surface mount styles available in a variety of pin lengths. Mill-Max 0900, 0906, and 0907 series spring-loaded connectors are well-suited for internal battery connection, change base for portable instruments, and PCB connection.

Features

  • Reliable electrical connection in the most rigorous environments
  • Precision-machined gold-plated contacts
  • Low-resistance spring
  • Available in a wide range of pin lengths

Applications

  • Internal battery connection
  • Change base for portable instruments
  • PCB connection

Specifications

  • 1 million cycle durability
  • 2A continuous current rating, 3A peak
  • 20mΩ maximum contact resistance
Đã phát hành: 2013-01-14 | Đã cập nhật: 2026-01-06