Mill-Max 835 Horizontal Surface-Mount Sockets
Mill-Max Series 835 Horizontal Surface-Mount Sockets are .100" grid sockets with removable high-temperature insulators for low-profile connections. Mill-Max Series 835 connectors are ideal for daisy-chaining PCBs when mated with Series 328 horizontal surface mount headers. These Mill-Max sockets use high-reliability 3A contacts.Features
- Horizontal surface-mount sockets with removable insulator for low-profile connections
- Ideal for daisy chaining of PCBs when mated with horizontal surface mount header series 328-xx-1xx-40-020001
- High-temperature thermoplastic insulators are suitable for surface-mount soldering processes
- Uses Hi-Rel, 4-finger BeCu #30 contact rated at 3A
- 16mm, 24mm, 32mm, or 44mm wide x 16mm pitch, making them simple to integrate into existing pick and place equipment and assembly processes
- Tape packaging per EIA-481-D
Đã phát hành: 2018-07-23
| Đã cập nhật: 2023-11-06